Part Details for 04015SS-12M-AA-00 by NMB Technologies Corporation
Overview of 04015SS-12M-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 04015SS-12M-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1053
|
Newark | Dc Axial Fan, 40Mm, 12V, 6.4Cfm, 29Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:6.4Cfm, Noise Rating:29Dba, Power Rating:600Mw, Ip Rating:- |Nmb Technologies 04015SS-12M-AA-00 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $7.2300 | Buy Now |
DISTI #
12-04015SS-12M-AA-00-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
363 In Stock |
|
$4.7102 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $9.2600 | Buy Now |
DISTI #
000000000006261517
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 6.4CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$4.6800 / $5.8400 | Buy Now |
Part Details for 04015SS-12M-AA-00
04015SS-12M-AA-00 CAD Models
04015SS-12M-AA-00 Part Data Attributes
|
04015SS-12M-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04015SS-12M-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.05A, 12V, 0.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 6.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.334 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.6 W | |
Rated Voltage | 12 V | |
Speed | 7300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 23 g | |
Width | 15 mm |