Part Details for 04010KA-05M-AT-00 by NMB Technologies Corporation
Overview of 04010KA-05M-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04010KA-05M-AT-00
04010KA-05M-AT-00 CAD Models
04010KA-05M-AT-00 Part Data Attributes
|
04010KA-05M-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04010KA-05M-AT-00
NMB Technologies Corporation
FAN AXIAL 40X10MM BALL 5VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 5.3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 0.6 W | |
Rated Voltage | 5 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 15 g | |
Width | 10 mm |