Part Details for 0400640HN by Essentra Components
Overview of 0400640HN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0400640HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8573-ND
|
DigiKey | HEX NUT 6-40 THREAD .120 HEIGHT Min Qty: 1 Lead time: 9 Weeks Container: - |
840 In Stock |
|
$0.0295 / $0.1000 | Buy Now |
DISTI #
144-0400640HN
|
Mouser Electronics | Screws & Fasteners Hex Nut, #6-40 Thread, .120 Height RoHS: Compliant | 0 |
|
$0.0600 / $0.1600 | Order Now |
DISTI #
72045388
|
RS | Hex Nut, #6-40 Thread, .120 Height | Essentra Components 0400640HN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0488 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Hex Nut - Thread Size 6-40 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in) RoHS: Compliant | 0 |
|
$0.0467 / $0.0704 | Buy Now |