There are no models available for this part yet.
Overview of 04.845.4953.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16495-3BMLZ | Analog Devices | 6 Dof Tactical Grade IMU 8g 20 |
Price & Stock for 04.845.4953.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40B6435
|
Newark | Mark. Tag Strips 9705A/5/10 B 481-490 |Wieland Electric 04.845.4953.0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $1.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.5160 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4676 / $0.6952 | Buy Now |