Part Details for 04-6337-0050 by Kester
Overview of 04-6337-0050 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-6337-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7841
|
Newark | Solder Bar, 63/37 Sn/Pb, 217°C, 1.67Lb, Solder Alloy:63, 37 Sn, Pb, Melting Temperature:183°C, Density:-, Weight - Metric:757.499G, Weight - Imperial:1.67Lb, Product Range:-, Weight:757.499G Rohs Compliant: No |Kester Solder 04-6337-0050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$66.8600 / $90.4400 | Buy Now |
DISTI #
533-04-6337-0050
|
Mouser Electronics | Solder ULTRAPURE 63/37 1.6# 1.66 LBS EACH RoHS: Not Compliant | 196 |
|
$43.0400 / $61.6800 | Buy Now |
|
Onlinecomponents.com | Bar Sn63Pb37 |
397 In Stock 1500 On Order |
|
$35.1900 / $46.9500 | Buy Now |
|
Quest Components | SOLDER BAR | 1 |
|
$50.4000 | Buy Now |
|
Master Electronics | Bar Sn63Pb37 |
397 In Stock 1500 On Order |
|
$35.1900 / $46.9500 | Buy Now |