Part Details for 04-6040-0050 by Kester
Overview of 04-6040-0050 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-6040-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1340
|
Newark | 1 2/3 Lb Bar Solder, Sn60Pb40 (Ultrapure), 190°C, 1.6666Lb, Solder Alloy:60, 40 Sn, Pb, Melting Temperature:190°C, Density:-, Weight - Metric:757.499G, Weight - Imperial:1.67Lb, Product Range:-, Weight:1.6666Lb Rohs Compliant: No |Kester Solder 04-6040-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$71.6600 / $80.5600 | Buy Now |
DISTI #
533-04-6040-0000UP
|
Mouser Electronics | Solder SD-6040-ULTRA 1.66LB BAR RoHS: Not Compliant | 48 |
|
$42.4800 / $60.9800 | Buy Now |
|
Onlinecomponents.com | Sn60Pb40 Ultrapure Solder Bar - 0.75kg (1 2/3 lbs) |
133 In Stock |
|
$34.2000 / $43.4000 | Buy Now |
|
Quest Components | SOLDER BAR, SN60PB40 | 1 |
|
$56.0000 | Buy Now |
|
Master Electronics | Sn60Pb40 Ultrapure Solder Bar - 0.75kg (1 2/3 lbs) |
133 In Stock |
|
$34.2000 / $43.4000 | Buy Now |