04-1370
Description: Rotary Switch, 7 Positions, 3P7T, Latched, 2A, 2VDC, Solder Terminal, Steel Spindle Shaft Actuator, Panel Mount-threaded

Overview of 04-1370 by Elma Electronic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1370A-D Analog Devices LTC2258-14: 14-bit 65Msps ADC,
DC1370A-N Analog Devices LTC2262-12: 12-bit, 150Msps AD
LT1370HVIR#TRPBF Analog Devices 500kHz Hi Eff 6A Sw Reg

Price & Stock for 04-1370 by Elma Electronic Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ

CAD Models for 04-1370 by Elma Electronic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 04-1370 by Elma Electronic Inc

04-1370
Elma Electronic Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELMA ELECTRONIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
STEEL SPINDLE SHAFT
Body Height
44.8 mm
Body Length or Diameter
32 mm
Contact (AC) Max Rating R Load
2A@2VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@2VDC
Contact Voltage(AC)-Max
2 V
Contact Voltage(DC)-Max
2 V
Electrical Life
25000 Cycle(s)
Indexing Angle
15 deg
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
7
Number of Switch Sections
1
Packing Method
BULK
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3P7T
Switch Type
ROTARY SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. 04-1370
    Elma Electronic Inc
    Rotary Switch, 7 Positions, 3P7T, Latched, 2A, 2VDC, Solder Terminal, Steel Spindle Shaft Actuator, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 04-1370 by Elma Electronic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 04-1370 by Elma Electronic Inc

  • Please alert me when 04-1370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 04-1370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 04-1370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 04-1370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 04-1370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 04-1370 by Elma Electronic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: