There are no models available for this part yet.
Overview of 04-1298-0050 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
129874-HMC910LC4B | Analog Devices | HMC910LC4B Evaluation PCB | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for 04-1298-0050 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS04-1298-0050
|
Heilind Electronics | RT8420-0020-111-1130 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$840.0700 / $998.3200 | Buy Now | ||
DISTI #
TSS04-1298-0050
|
Interstate Connecting Components | RT8420-0020-111-1130 | 0 |
|
Buy Now | ||
DISTI #
000000000007193848
|
Sager | RT8420-0020-111-1130 Min Qty: 1 | 0 |
|
$945.1600 / $971.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$840.0700 / $998.3200 | Buy Now |