Part Details for 04-1270-0036 by TE Connectivity
Overview of 04-1270-0036 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 04-1270-0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-1270-0036
|
Heilind Electronics | CLWG-450-SC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-450-SC4 | 0 |
|
$783.3200 / $930.8700 | Buy Now |
DISTI #
TSS04-1270-0036
|
Interstate Connecting Components | CLWG-450-SC4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 04-1270-0036
|
PEI Genesis | Thick Film Resistors | 0 |
|
Buy Now | |
|
Master Electronics | CLWG-450-SC4 | 0 |
|
$783.3200 / $930.8700 | Buy Now |
Part Details for 04-1270-0036
04-1270-0036 CAD Models
04-1270-0036 Part Data Attributes
|
04-1270-0036
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0036
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |