Part Details for 04-1270-0035 by TE Connectivity
Overview of 04-1270-0035 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1270-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0035
|
Avnet Americas | CLWG-300 - Bulk (Alt: 04-1270-0035) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1270-0035
|
Heilind Electronics | CLWG-300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-300 RoHS: Compliant | 0 |
|
$1,016.8500 / $1,208.3800 | Buy Now |
DISTI #
TSS04-1270-0035
|
Interstate Connecting Components | CLWG-300 | 0 |
|
Buy Now | |
|
Master Electronics | CLWG-300 RoHS: Compliant | 0 |
|
$1,016.8500 / $1,208.3800 | Buy Now |
Part Details for 04-1270-0035
04-1270-0035 CAD Models
04-1270-0035 Part Data Attributes
|
04-1270-0035
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0035
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |