Part Details for 04-1270-0029 by TE Connectivity
Overview of 04-1270-0029 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 04-1270-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0029
|
Avnet Americas | Potentiometer Position Sensor Linear 30-Inch Stroke 25V to 30V Analog Cylindrical Thread Mount - Bulk (Alt: 04-1270-0029) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$991.4832 / $1,193.1407 | Buy Now |
DISTI #
TSS04-1270-0029
|
Heilind Electronics | CLWG-750-MC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-750-MC4 RoHS: Compliant | 0 |
|
$995.7600 / $1,183.3300 | Buy Now |
DISTI #
TSS04-1270-0029
|
Interstate Connecting Components | CLWG-750-MC4 | 0 |
|
Buy Now | |
|
Master Electronics | CLWG-750-MC4 RoHS: Compliant | 0 |
|
$995.7600 / $1,183.3300 | Buy Now |
Part Details for 04-1270-0029
04-1270-0029 CAD Models
04-1270-0029 Part Data Attributes
|
04-1270-0029
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0029
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |