Part Details for 04-1270-0019 by TE Connectivity
Overview of 04-1270-0019 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Price & Stock for 04-1270-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0019
|
Avnet Americas | Position Sensor Linear 18-Inch Stroke 25V to 30V - Bulk (Alt: 04-1270-0019) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1270-0019
|
Heilind Electronics | CLWG-450-NC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-450-NC4 RoHS: Compliant | 0 |
|
$774.0300 / $918.0200 | Buy Now |
DISTI #
04-1270-0019
|
TTI | Thick Film Resistors - SMD CLWG-450-NC4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$774.0400 / $902.5100 | Buy Now |
DISTI #
TSS04-1270-0019
|
Interstate Connecting Components | CLWG-450-NC4 | 0 |
|
Buy Now | |
DISTI #
000000000006332385
|
Sager | Thick Film Resistors - SMD LINEAR POTS - CHTW Min Qty: 1 | 0 |
|
$881.3100 / $905.4500 | Buy Now |
|
Master Electronics | CLWG-450-NC4 RoHS: Compliant | 0 |
|
$774.0300 / $918.0200 | Buy Now |
Part Details for 04-1270-0019
04-1270-0019 CAD Models
04-1270-0019 Part Data Attributes
|
04-1270-0019
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0019
TE Connectivity
Potentiometric Conductive Plastic Sensor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |