Part Details for 04-1270-0016 by TE Connectivity
Overview of 04-1270-0016 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 04-1270-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0016
|
Avnet Americas | Position Sensor Linear 6-Inch Stroke 25V to 30V - Bulk (Alt: 04-1270-0016) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$602.3310 / $724.8390 | Buy Now |
DISTI #
TSS04-1270-0016
|
Heilind Electronics | CLWG-150-NC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-150-NC4 RoHS: Compliant | 0 |
|
$613.3000 / $718.8800 | Buy Now |
DISTI #
TSS04-1270-0016
|
Interstate Connecting Components | CLWG-150-NC4 | 0 |
|
Buy Now | |
|
Master Electronics | CLWG-150-NC4 RoHS: Compliant | 0 |
|
$613.3000 / $718.8800 | Buy Now |
Part Details for 04-1270-0016
04-1270-0016 CAD Models
04-1270-0016 Part Data Attributes
|
04-1270-0016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0016
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |