Part Details for 04-1270-0006 by TE Connectivity
Overview of 04-1270-0006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1270-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-04-1270-0006-ND
|
DigiKey | Thick Film Resistors - SMD LINEA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$883.7500 / $958.9300 | Buy Now |
|
Onlinecomponents.com | CLWG-75-MC4 |
5 Partner Stock |
|
$848.3100 / $974.8800 | Buy Now |
DISTI #
TE Connectivity 04-1270-0006
|
PEI Genesis | Thick Film Resistors | 5 |
|
Buy Now | |
|
Master Electronics | CLWG-75-MC4 |
5 Partner Stock |
|
$848.3100 / $974.8800 | Buy Now |
Part Details for 04-1270-0006
04-1270-0006 CAD Models
04-1270-0006 Part Data Attributes
|
04-1270-0006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0006
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |