Part Details for 04-1208-5014 by TE Connectivity
Overview of 04-1208-5014 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for 04-1208-5014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-1208-5014
|
Heilind Electronics | MT2A-30E-9-10K-M2A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-1208-5014
|
Interstate Connecting Components | MT2A-30E-9-10K-M2A | 0 |
|
Buy Now |