Part Details for 04-1208-0115 by TE Connectivity
Overview of 04-1208-0115 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 04-1208-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1208-0115
|
Avnet Americas | MT2A-30E-33-10K-C1A - Bulk (Alt: 04-1208-0115) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$910.7594 / $1,095.9987 | Buy Now |
DISTI #
TSS04-1208-0115
|
Heilind Electronics | Americas - 0 in Stock |
|
$889.1424 / $1,126.4547 | Buy Now | |
|
Onlinecomponents.com | MT2A-30E-33-10K-C1A RoHS: Compliant | 0 |
|
$914.6900 / $1,086.9900 | Buy Now |
DISTI #
TSS04-1208-0115
|
Interstate Connecting Components | 0 |
|
$889.1424 / $1,126.4547 | Buy Now | |
DISTI #
000000000006332375
|
Sager | Thick Film Resistors - SMD MT2A-30E-33-10K-C1A Min Qty: 1 | 0 |
|
$1,029.1100 / $1,057.3000 | Buy Now |
|
Master Electronics | MT2A-30E-33-10K-C1A RoHS: Compliant | 0 |
|
$914.6900 / $1,086.9900 | Buy Now |
Part Details for 04-1208-0115
04-1208-0115 CAD Models
04-1208-0115 Part Data Attributes
|
04-1208-0115
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1208-0115
TE Connectivity
Potentiometric Conductive Plastic Sensor, 0.15%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |