Part Details for 04-1208-0068 by TE Connectivity
Overview of 04-1208-0068 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1208-0068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1208-0068-ND
|
DigiKey | CABLE ACTUATED SENSOR VOLTAGE DI Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,073.5400 | Buy Now |
DISTI #
04-1208-0068
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 15-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1208-0068) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$943.0324 / $1,134.8356 | Buy Now |
DISTI #
TSS04-1208-0068
|
Heilind Electronics | MT2A-15E-14-10K-M1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$947.1100 / $1,125.5000 | Buy Now | |
DISTI #
TSS04-1208-0068
|
Interstate Connecting Components | MT2A-15E-14-10K-M1 | 0 |
|
Buy Now | |
DISTI #
000000000006400495
|
Sager | Thick Film Resistors - SMD CET-MT2 & MT3 - CHTW Min Qty: 1 | 0 |
|
$1,065.5700 / $1,094.7700 | Buy Now |
|
Master Electronics | 0 |
|
$947.1100 / $1,125.5000 | Buy Now |