Part Details for 04-1174-0035 by TE Connectivity
Results Overview of 04-1174-0035 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04-1174-0035 Information
04-1174-0035 by TE Connectivity is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for 04-1174-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-1174-0035
|
Heilind Electronics | RBS9600-0200-221-S02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,914.6200 / $2,125.8200 | Buy Now |
DISTI #
TSS04-1174-0035
|
Interstate Connecting Components | RBS9600-0200-221-S02 | 0 |
|
Buy Now | |
DISTI #
000000000007193792
|
Sager | RBS9600-0200-221-S02 Min Qty: 1 | 0 |
|
$2,069.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,914.6200 / $2,125.8200 | Buy Now |