Part Details for 04-1113-5002 by TE Connectivity
Overview of 04-1113-5002 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 04-1113-5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6891
|
Newark | Vls9420-0550-241-1130 |Te Connectivity 04-1113-5002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,066.3300 / $3,387.7900 | Buy Now |
DISTI #
04-1113-5002
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 550-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-1113-5002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,255.2278 / $2,997.0820 | Buy Now |
DISTI #
TSS04-1113-5002
|
Heilind Electronics | VLS9420-0550-241-1130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$3,072.0300 / $3,455.1900 | Buy Now |
DISTI #
04-1113-5002
|
TTI | Thick Film Resistors - SMD VLS9420-0550-241-1130 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,072.0000 / $3,236.4200 | Buy Now |
DISTI #
TSS04-1113-5002
|
Interstate Connecting Components | VLS9420-0550-241-1130 | 0 |
|
Buy Now | |
DISTI #
000000000006379815
|
Sager | Thick Film Resistors - SMD VLS9420-0550-241-1130 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$3,072.0300 / $3,455.1900 | Buy Now |