Part Details for 04-1103-1379 by TE Connectivity
Overview of 04-1103-1379 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 04-1103-1379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1103-1379
|
Avnet Americas | PT1E-50-UP-250-AB-TTL-M6-SG - Bulk (Alt: 04-1103-1379) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$616.5348 / $819.3362 | Buy Now |
DISTI #
TSS04-1103-1379
|
Heilind Electronics | PT1E-50-UP-250-AB-TTL-M6-SG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$791.6500 / $938.9100 | Buy Now |
DISTI #
TSS04-1103-1379
|
Interstate Connecting Components | PT1E-50-UP-250-AB-TTL-M6-SG | 0 |
|
Buy Now | |
DISTI #
000000000007149793
|
Sager | Thick Film Resistors - SMD CET-PT1 SERIES - CHTW Min Qty: 1 | 0 |
|
$901.3600 / $926.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$791.6500 / $938.9100 | Buy Now |