Part Details for 04-1006-1010 by TE Connectivity
Overview of 04-1006-1010 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10069690-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 04-1006-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-1006-1010
|
Heilind Electronics | PT5MA-25-S47-FR-420E-M6M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,086.5400 / $1,288.6600 | Buy Now |
DISTI #
TSS04-1006-1010
|
Interstate Connecting Components | PT5MA-25-S47-FR-420E-M6M | 0 |
|
Buy Now | |
DISTI #
000000000007193590
|
Sager | PT5MA-25-S47-FR-420E-M6M Min Qty: 1 | 0 |
|
$1,237.1200 / $1,271.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,086.5400 / $1,288.6600 | Buy Now |