Part Details for 04-0994-0270 by TE Connectivity
Overview of 04-0994-0270 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
8T49N240-994NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Price & Stock for 04-0994-0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT8600-0050-211-F01-ND
|
DigiKey | ENCODER 0-50" FLANGE MOUNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$943.4700 | Buy Now |
DISTI #
04-0994-0270
|
Avnet Americas | Cable Actuated Position Sensor Linear 50-Inch Stroke Analog Flange Mount - Bulk (Alt: 04-0994-0270) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$566.6028 / $752.9913 | Buy Now |
DISTI #
TSS04-0994-0270
|
Heilind Electronics | PT8600-0050-211-F01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$727.5500 / $862.8800 | Buy Now |
DISTI #
TSS04-0994-0270
|
Interstate Connecting Components | PT8600-0050-211-F01 | 0 |
|
Buy Now | |
DISTI #
000000000006379779
|
Sager | Linear Displacement Sensors PT8600-0050-211-F01 Min Qty: 1 | 0 |
|
$828.3700 / $851.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$727.5500 / $862.8800 | Buy Now |