Part Details for 04-0994-0260 by TE Connectivity
Overview of 04-0994-0260 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N240-994NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N240-994NLGI8 | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
10099439-003C-TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 04-0994-0260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0994-0260
|
Heilind Electronics | Americas - 0 in Stock |
|
$660.5280 / $836.8249 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$671.4600 / $796.3600 | Buy Now |
DISTI #
TSS04-0994-0260
|
Interstate Connecting Components | 0 |
|
$660.5280 / $836.8249 | Buy Now | |
DISTI #
000000000007193516
|
Sager | Linear Displacement Sensors CET-PT8 SERIES - CHTW Min Qty: 1 | 0 |
|
$764.5100 / $785.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$671.4600 / $796.3600 | Buy Now |