Part Details for 04-0989-0189 by TE Connectivity
Overview of 04-0989-0189 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P5910189EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch Rightangle DIP, 2x5Pin, FULL G/F, NY6T, 6.06mm*2.54mm*3.0mm, Removed#9Pos, BAG | |
51940-189LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
51940-189PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. |
Price & Stock for 04-0989-0189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$816.2800 | Buy Now |
DISTI #
TSS04-0989-0189
|
Heilind Electronics | RT9420-0020-121-1120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$812.5100 / $963.6500 | Buy Now |
DISTI #
TSS04-0989-0189
|
Interstate Connecting Components | RT9420-0020-121-1120 | 0 |
|
Buy Now | |
DISTI #
000000000007233580
|
Sager | RT9420-0020-121-1120 Min Qty: 1 | 0 |
|
$925.1100 / $950.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$812.5100 / $963.6500 | Buy Now |