Part Details for 04-0989-0066 by TE Connectivity
Overview of 04-0989-0066 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0989-0066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0989-0066-ND
|
DigiKey | 4-20M ROTARY POT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,156.6400 | Buy Now |
DISTI #
04-0989-0066
|
Avnet Americas | Rotational Type Position Sensor 0.5Turn/min 8V to 34V - Bulk (Alt: 04-0989-0066) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332323
|
Sager | Linear Displacement Sensors RT9420-0R50-121-1110 | 0 |
|
Buy Now |