There are no models available for this part yet.
Overview of 04-0981-5062 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4098-1BUJZ-R5 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI | |
EVAL-ADA4098-1HUJZ | Analog Devices | Eval Board - TSOT Single | |
ADA4098-1BUJZ-RL7 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI |
Price & Stock for 04-0981-5062 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS04-0981-5062
|
Heilind Electronics | PT8420-0015-221-1543 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,714.6100 / $1,907.5100 | Buy Now | ||
DISTI #
TSS04-0981-5062
|
Interstate Connecting Components | PT8420-0015-221-1543 | 0 |
|
Buy Now | ||
DISTI #
000000000007193460
|
Sager | PT8420-0015-221-1543 Min Qty: 1 | 0 |
|
$1,831.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,714.6100 / $1,907.5100 | Buy Now |