Part Details for 04-0981-0494 by TE Connectivity
Overview of 04-0981-0494 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0981-0494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0494
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 60-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0981-0494) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$949.4988 / $1,142.6172 | Buy Now |
DISTI #
TSS04-0981-0494
|
Heilind Electronics | PT8420-0060-111-1111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$953.6000 / $1,133.2200 | Buy Now |
DISTI #
04-0981-0494
|
TTI | Linear Displacement Sensors PT8420-0060-111-1111 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$953.6000 / $1,133.2200 | Buy Now |
DISTI #
TSS04-0981-0494
|
Interstate Connecting Components | PT8420-0060-111-1111 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$953.6000 / $1,133.2200 | Buy Now |