Part Details for 04-0981-0457 by TE Connectivity
Results Overview of 04-0981-0457 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04-0981-0457 Information
04-0981-0457 by TE Connectivity is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045782-011LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Press-Fit Staggered, 29 Positions. | |
10045782-002LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Press-Fit Staggered, 29 Positions. | |
51940-457LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle. |
Price & Stock for 04-0981-0457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT8420-0015-111-1113-ND
|
DigiKey | PT8 HARSH-ENVIRONMENT SERIES Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,085.5800 | Buy Now |
DISTI #
04-0981-0457
|
Avnet Americas | PT8420-0015-111-1113 - Bulk (Alt: 04-0981-0457) Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$828.8932 / $1,088.1650 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Box |
0 Box |
|
$964.3700 / $1,012.5900 | Buy Now |
DISTI #
TSS04-0981-0457
|
Heilind Electronics | PT8420-0015-111-1113 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,038.2900 / $1,138.4800 | Buy Now |
DISTI #
TSS04-0981-0457
|
Interstate Connecting Components | PT8420-0015-111-1113 | 0 |
|
Buy Now | |
DISTI #
000000000007193381
|
Sager | PT8420-0015-111-1113 Min Qty: 1 | 0 |
|
$1,092.9500 / $1,122.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,038.2900 / $1,138.4800 | Buy Now |