Part Details for 04-0980-1065 by TE Connectivity
Overview of 04-0980-1065 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106582-HMC365G8 | Analog Devices | HMC365G8 Evaluation PCB | |
106582-HMC363G8 | Analog Devices | HMC363G8 Evaluation PCB | |
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 04-0980-1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0980-1065
|
Heilind Electronics | PT8101-0015-221-1123 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,106.0700 / $1,314.4000 | Buy Now |
DISTI #
TSS04-0980-1065
|
Interstate Connecting Components | PT8101-0015-221-1123 | 0 |
|
Buy Now | |
DISTI #
000000000007193341
|
Sager | PT8101-0015-221-1123 Min Qty: 1 | 0 |
|
$1,244.4100 / $1,278.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,106.0700 / $1,314.4000 | Buy Now |