Part Details for 04-0980-0240 by TE Connectivity
Overview of 04-0980-0240 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 04-0980-0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0980-0240
|
Heilind Electronics | PT8101-0060-111-3113 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$879.8000 / $1,043.4500 | Buy Now |
DISTI #
TSS04-0980-0240
|
Interstate Connecting Components | PT8101-0060-111-3113 | 0 |
|
Buy Now | |
DISTI #
000000000007193332
|
Sager | PT8101-0060-111-3113 Min Qty: 1 | 0 |
|
$1,001.7200 / $1,029.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$879.8000 / $1,043.4500 | Buy Now |