Part Details for 04-0979-1089 by TE Connectivity
Overview of 04-0979-1089 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
51939-1089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 12P Right Angle Header. |
Price & Stock for 04-0979-1089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0979-1089
|
Heilind Electronics | PT9420-0400-421-1520 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-0979-1089
|
Interstate Connecting Components | PT9420-0400-421-1520 | 0 |
|
Buy Now |