Part Details for 04-0979-0401 by TE Connectivity
Overview of 04-0979-0401 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 04-0979-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0979-0401
|
Heilind Electronics | PT9420-0150-121-1220 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,538.1400 / $1,707.8000 | Buy Now |
DISTI #
TSS04-0979-0401
|
Interstate Connecting Components | PT9420-0150-121-1220 | 0 |
|
Buy Now | |
DISTI #
000000000007193215
|
Sager | PT9420-0150-121-1220 Min Qty: 1 | 0 |
|
$1,662.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,538.1400 / $1,707.8000 | Buy Now |