Part Details for 04-0979-0016 by TE Connectivity
Overview of 04-0979-0016 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
Price & Stock for 04-0979-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-0016
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 200-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0016) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,330.5916 / $1,601.2205 | Buy Now |
DISTI #
TSS04-0979-0016
|
Heilind Electronics | PT9420-0200-112-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT9420-0200-112-1110 RoHS: Compliant | 0 |
|
$1,391.2200 / $1,544.6800 | Buy Now |
DISTI #
TSS04-0979-0016
|
Interstate Connecting Components | PT9420-0200-112-1110 | 0 |
|
Buy Now | |
DISTI #
000000000006379725
|
Sager | Linear Displacement Sensors CET-PT9 SERIES TO 550 - CHTW Min Qty: 1 | 0 |
|
$1,503.4900 | Buy Now |
|
Master Electronics | PT9420-0200-112-1110 RoHS: Compliant | 0 |
|
$1,391.2200 / $1,544.6800 | Buy Now |
Part Details for 04-0979-0016
04-0979-0016 CAD Models
04-0979-0016 Part Data Attributes
|
04-0979-0016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-0979-0016
TE Connectivity
Wire Wound Potentiometric Sensor, 0.12%, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.12% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |