Part Details for 04-0975-0033 by TE Connectivity
Overview of 04-0975-0033 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 04-0975-0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0975-0033
|
Heilind Electronics | PT9150-0500-111-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,791.4700 / $1,993.0200 | Buy Now |
DISTI #
TSS04-0975-0033
|
Interstate Connecting Components | PT9150-0500-111-1110 | 0 |
|
Buy Now | |
DISTI #
000000000007193144
|
Sager | PT9150-0500-111-1110 Min Qty: 1 | 0 |
|
$1,914.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,791.4700 / $1,993.0200 | Buy Now |