There are no models available for this part yet.
Overview of 04-0882-0218 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 04-0882-0218 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$1,954.5100 | Buy Now | ||
DISTI #
TSS04-0882-0218
|
Heilind Electronics | PT801-0005-611-1214 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,994.4300 / $3,737.9900 | Buy Now | ||
DISTI #
TSS04-0882-0218
|
Interstate Connecting Components | PT801-0005-611-1214 | 0 |
|
Buy Now | ||
DISTI #
000000000007233479
|
Sager | Linear Displacement Sensors CET-PT801 - CHTW Min Qty: 1 | 0 |
|
$2,215.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,994.4300 / $3,737.9900 | Buy Now |