Part Details for 04-0863-0011 by TE Connectivity
Overview of 04-0863-0011 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0863- | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS | |
B0863-B | Coilcraft Inc | SMPS Transformer, 13W, | |
B0863-BLB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 04-0863-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0863-0011
|
Heilind Electronics | PT101-0075-113-1110 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-0863-0011
|
Interstate Connecting Components | PT101-0075-113-1110 | 0 |
|
Buy Now |