Part Details for 04-0847-0292 by TE Connectivity
Overview of 04-0847-0292 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
LPS3008-472MRC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 04-0847-0292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0847-0292
|
Heilind Electronics | PT420-0050-111-1230 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$911.8800 / $1,081.4900 | Buy Now |
DISTI #
TSS04-0847-0292
|
Interstate Connecting Components | PT420-0050-111-1230 | 0 |
|
Buy Now | |
DISTI #
000000000007193088
|
Sager | TE Connectivity PT420-0050-111-1230 Min Qty: 1 | 0 |
|
$1,038.2400 / $1,066.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$911.8800 / $1,081.4900 | Buy Now |