Part Details for 04-0847-0006 by TE Connectivity
Overview of 04-0847-0006 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 04-0847-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$853.3100 | Buy Now |
DISTI #
TSS04-0847-0006
|
Heilind Electronics | PT420-0015-111-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$849.3800 / $1,007.3700 | Buy Now |
DISTI #
TSS04-0847-0006
|
Interstate Connecting Components | PT420-0015-111-1110 | 0 |
|
Buy Now | |
DISTI #
000000000007233466
|
Sager | Linear Displacement Sensors CET-PT101 SERIES - CHTW Min Qty: 1 | 0 |
|
$967.0800 / $993.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$849.3800 / $1,007.3700 | Buy Now |