Part Details for 04-0760-0701 by TE Connectivity
Overview of 04-0760-0701 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/07607-01XE | Texas Instruments | 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125 | |
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 |
Price & Stock for 04-0760-0701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-04-0760-0701-ND
|
DigiKey | Sensors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$858.5400 | Buy Now |
DISTI #
04-0760-0701
|
Avnet Americas | Linear Type Cable Actuated Position Sensor 2-Inch Stroke - Bulk (Alt: 04-0760-0701) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$714.8300 | Buy Now |
DISTI #
TSS04-0760-0701
|
Heilind Electronics | PT101-0002-111-2130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$734.4600 / $872.8100 | Buy Now |
DISTI #
TSS04-0760-0701
|
Interstate Connecting Components | PT101-0002-111-2130 | 0 |
|
Buy Now | |
DISTI #
000000000007233455
|
Sager | TE Connectivity PT101-0002-111-2130 Min Qty: 1 | 0 |
|
$810.1300 / $832.3300 | Buy Now |
DISTI #
C1S114407102130
|
Chip1Stop | Other sensors | 1 |
|
$853.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$734.4600 / $872.8100 | Buy Now |