Part Details for 04-0760-0565 by TE Connectivity
Overview of 04-0760-0565 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-565 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-565MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 04-0760-0565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$352.5900 | Buy Now |
DISTI #
TSS04-0760-0565
|
Heilind Electronics | PTX101-0025-112-1100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-0760-0565
|
Interstate Connecting Components | PTX101-0025-112-1100 | 0 |
|
Buy Now | |
DISTI #
000000000007193040
|
Sager | PTX101-0025-112-1100 Min Qty: 1 | 0 |
|
$379.6300 / $422.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$355.6400 / $422.1100 | Buy Now |