Part Details for 04-0760-0334 by TE Connectivity
Overview of 04-0760-0334 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 04-0760-0334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0760-0334
|
Heilind Electronics | PT101-0015-111-4130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$720.0600 / $855.7000 | Buy Now |
DISTI #
TSS04-0760-0334
|
Interstate Connecting Components | PT101-0015-111-4130 | 0 |
|
Buy Now | |
DISTI #
000000000007193023
|
Sager | Linear Displacement Sensors CET-PT101 SERIES - CHTW Min Qty: 1 | 0 |
|
$810.1300 / $832.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$720.0600 / $855.7000 | Buy Now |