Part Details for 03W021-000 by Rosenberger
Overview of 03W021-000 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03W021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-03W021-000-ND
|
DigiKey | WRENCH SMA TORQUE WRENCH 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$2,401.7640 / $2,600.0400 | Buy Now |
DISTI #
03W021-000-ND
|
DigiKey | WRENCH SMA TORQUE WRENCH 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,361.2700 | Buy Now |
DISTI #
476-03W021-000
|
Mouser Electronics | RF Connector Tools TORQUE WRENCH 0.90 NM RoHS: Compliant | 0 |
|
$1,361.1200 | Order Now |
|
Dynamic Solutions GmbH | 15 |
|
RFQ |