Part Details for 03SEEG3S by Delta Electronics Inc
Overview of 03SEEG3S by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03SEEG3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1326-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 384 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9987 | Buy Now |
DISTI #
108-03SEEG3S
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 3A, Screw Mounting, N/A-Lug RoHS: Compliant | 0 |
|
$13.0000 | Order Now |
|
Future Electronics | AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 3A, Screw Mounting, RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$12.7500 / $13.3900 | Buy Now |
Part Details for 03SEEG3S
03SEEG3S CAD Models
03SEEG3S Part Data Attributes
|
03SEEG3S
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03SEEG3S
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50-60Hz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | INDUCTANCE 3.7 MILLI HENRY | |
Approvals | ENEC; CUL; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 67.1 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.4 mA | |
Length | 49.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Rated Voltage | 250 V | |
Width | 22.3 mm |