-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C2995
|
Newark | Wire-To-Board Connector, Receptacle, 3 Position, 1 Row, 2Mm, Product Range:Jwpf Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Jwpf Series Receptacle Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 03R-JWPF-VSLE-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37964 |
|
$0.5430 / $0.9620 | Buy Now |
DISTI #
455-1198-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4682 In Stock |
|
$0.4132 / $1.0200 | Buy Now |
DISTI #
E02:0323_03814860
|
Arrow Electronics | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 | Europe - 31928 |
|
$0.3419 / $0.5313 | Buy Now |
|
Future Electronics | JWPF Series 3 Position 2 mm Pitch Female Socket receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.4300 / $0.5200 | Buy Now |
DISTI #
JST03R-JWPF-VSLE-S
|
Heilind Electronics | Americas - 41983 in Stock |
|
$0.4377 / $0.5602 | Buy Now | |
DISTI #
77271170
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2245 | Americas - 31924 |
|
$0.3444 / $0.4810 | Buy Now |
DISTI #
77777433
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 8896 |
|
$0.3346 / $0.4694 | Buy Now |
DISTI #
76476002
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.6376 | Buy Now |
DISTI #
65027651
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2201 | Americas - 1838 |
|
$0.5545 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03R-JWPF-VSLE-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
03R-JWPF-VSLE-S
JST Manufacturing
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.216 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.342 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |