Part Details for 03N06L by Godford Semiconductors
Overview of 03N06L by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03N06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 3A 72m 1.7W 1.2V250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | 34 |
|
$0.0306 / $0.0324 | Buy Now |