Part Details for 03KEEG3DA by Delta Electronics Inc
Overview of 03KEEG3DA by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 03KEEG3DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-03KEEG3DA
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, Single, 250VAC, 3A, Screw Mount, N/A-Lug RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Future Electronics | EMI Filtered M 3 POS 250VAC 3A ST 1 Port Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$4.4500 | Buy Now |
Part Details for 03KEEG3DA
03KEEG3DA CAD Models
03KEEG3DA Part Data Attributes:
|
03KEEG3DA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03KEEG3DA
Delta Electronics Inc
Mains Power Connector, 115/250VAC, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |