Part Details for 03K128-K20N3 by Rosenberger
Overview of 03K128-K20N3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03K128-K20N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03K128-K20N3-ND
|
DigiKey | PRECISION 3.5 CALIBRATION ADAPTO Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,117.9400 | Buy Now |
DISTI #
476-03K128-K20N3
|
Mouser Electronics | RF Adapters - Between Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$1,117.8200 | Order Now |
|
Dynamic Solutions GmbH | 44 |
|
RFQ |
Part Details for 03K128-K20N3
03K128-K20N3 CAD Models
03K128-K20N3 Part Data Attributes
|
03K128-K20N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K128-K20N3
Rosenberger
RF Connector Adapter, RPC-3.50-QMA, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-3.50-QMA | |
Additional Feature | STANDARD: IEC 60169, VSWR MAX AT 18 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.13 |