Part Details for 03K121-272S3 by Rosenberger
Overview of 03K121-272S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 03K121-272S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1023-ND
|
DigiKey | CONN RPC3.50 JACK STR 50OHM Min Qty: 10 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$174.0270 | Buy Now |
DISTI #
476-03K121-272S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight jack RoHS: Compliant | 0 |
|
$170.5400 / $174.0000 | Order Now |
|
Dynamic Solutions GmbH | 56 |
|
RFQ |
Part Details for 03K121-272S3
03K121-272S3 CAD Models
03K121-272S3 Part Data Attributes
|
03K121-272S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K121-272S3
Rosenberger
RF Connector, Female, Cable Mount, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |