Part Details for 03K121-271S3 by Rosenberger
Overview of 03K121-271S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Transportation and Logistics
Automotive
Price & Stock for 03K121-271S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1022-ND
|
DigiKey | CONN RPC3.50 JACK STR 50OHM Min Qty: 10 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$174.0270 | Buy Now |
DISTI #
476-03K121-271S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight jack RoHS: Compliant | 0 |
|
$167.7600 / $171.5000 | Order Now |
|
Dynamic Solutions GmbH | 66 |
|
RFQ |
Part Details for 03K121-271S3
03K121-271S3 CAD Models
03K121-271S3 Part Data Attributes:
|
03K121-271S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K121-271S3
Rosenberger
RF Connector, Female, Cable Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |