Part Details for 03K105-K00S3 by Rosenberger
Overview of 03K105-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03K105-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1020-ND
|
DigiKey | ADAPT3.50MM JACK - N JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
4 In Stock |
|
$196.9144 / $222.0800 | Buy Now |
DISTI #
476-03K105-K00S3
|
Mouser Electronics | RF Adapters - Between Series RPC-3.50 Jack-RPC-N Jack ST Adapter RoHS: Compliant | 0 |
|
$233.8600 / $261.7800 | Order Now |
|
Dynamic Solutions GmbH | 42 |
|
RFQ |
Part Details for 03K105-K00S3
03K105-K00S3 CAD Models
03K105-K00S3 Part Data Attributes
|
03K105-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K105-K00S3
Rosenberger
RF Connector Adapter, RPC-3.50-RPC-N, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-3.50-RPC-N | |
Additional Feature | VSWR MAX AT 18 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.54 dB | |
Insulator Material | POLYPHENYLENE ETHER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.11 |